SML-LX1110(SOC,SYC,UPGC)-BTR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SML-LX1110(SOC,SYC,UPGC)-BTR

SML-LX1110SYC-BTR

DigiKey Part Number
67-2013-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SML-LX1110SYC-BTR
Description
LED TITANBRITE YLW 590NM 4PLCC
Customer Reference
Detailed Description
LED Lighting Color TitanBrite™ Yellow 590nm (Typ) 4-SMD, J-Lead
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Color
Wavelength
590nm (Typ)
Current - Test
350mA
Voltage - Forward (Vf) (Typ)
2V
Lumens/Watt @ Current - Test
30 lm/W
Current - Max
350mA
Luminous Flux @ Current/Temperature
21lm (Typ)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
4-SMD, J-Lead
Supplier Device Package
4-PLCC
Size / Dimension
0.394" L x 0.394" W (10.00mm x 10.00mm)
Height - Seated (Max)
0.173" (4.40mm)
Thermal Resistance of Package
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.