



SML-LX0805YC-TR | |
|---|---|
DigiKey Part Number | 67-2192-2-ND - Tape & Reel (TR) 67-2192-1-ND - Cut Tape (CT) 67-2192-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805YC-TR |
Description | LED YELLOW CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Yellow LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Lens Size 1.40mm x 1.25mm |
Mfr | Voltage - Forward (Vf) (Typ) 2.1V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Test 20mA |
Part Status Active | Viewing Angle 140° |
Color | Mounting Type |
Configuration Standard | Wavelength - Peak 585nm |
Lens Color Colorless | Package / Case 0805 (2012 Metric) |
Lens Transparency Clear | Size / Dimension 2.00mm L x 1.25mm W |
Millicandela Rating | Height (Max) 1.20mm |
Lens Style Rectangle with Flat Top | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.39000 | kr.1.39 |
| 10 | kr.0.97000 | kr.9.70 |
| 100 | kr.0.67520 | kr.67.52 |
| 500 | kr.0.54054 | kr.270.27 |
| 1.000 | kr.0.49598 | kr.495.98 |
| 2.000 | kr.0.45794 | kr.915.88 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.42553 | kr.1,702.12 |
| 8.000 | kr.0.39795 | kr.3,183.60 |
| 12.000 | kr.0.38379 | kr.4,605.48 |
| 20.000 | kr.0.36777 | kr.7,355.40 |
| 28.000 | kr.0.35824 | kr.10,030.72 |
| 40.000 | kr.0.34894 | kr.13,957.60 |
| Unit Price without VAT: | kr.1.39000 |
|---|---|
| Unit Price with VAT: | kr.1.73750 |



