Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
0805 (2012 Metric)
Lumex SMT LEDs

SML-LX0805SUGC-TR

DigiKey Part Number
67-1687-2-ND - Tape & Reel (TR)
67-1687-1-ND - Cut Tape (CT)
67-1687-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805SUGC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.2V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805SUGC-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lens Size
1.40mm x 1.25mm
Mfr
Voltage - Forward (Vf) (Typ)
2.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Test
20mA
Part Status
Active
Viewing Angle
140°
Color
Mounting Type
Configuration
Standard
Wavelength - Peak
574nm
Lens Color
Colorless
Package / Case
0805 (2012 Metric)
Lens Transparency
Clear
Size / Dimension
2.00mm L x 1.25mm W
Millicandela Rating
Height (Max)
1.20mm
Lens Style
Rectangle with Flat Top
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 38.415
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.28100kr.12.81
100kr.0.90030kr.90.03
500kr.0.72708kr.363.54
1.000kr.0.66976kr.669.76
2.000kr.0.62097kr.1,241.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.0.57943kr.2,317.72
8.000kr.0.54412kr.4,352.96
12.000kr.0.52601kr.6,312.12
20.000kr.0.50554kr.10,110.80
28.000kr.0.49335kr.13,813.80
40.000kr.0.48146kr.19,258.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500