



SML-LX0805SGC-TR | |
|---|---|
DigiKey Part Number | 67-2190-2-ND - Tape & Reel (TR) 67-2190-1-ND - Cut Tape (CT) 67-2190-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SML-LX0805SGC-TR |
Description | LED GREEN CLEAR SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Green LED Indication - Discrete 2.1V 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SML-LX0805SGC-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.40mm x 1.25mm | |
Voltage - Forward (Vf) (Typ) | 2.1V | |
Current - Test | 20mA | |
Viewing Angle | 140° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 565nm | |
Features | - | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 2.00mm L x 1.25mm W | |
Height (Max) | 1.20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.27400 | kr.12.74 |
| 100 | kr.0.89540 | kr.89.54 |
| 500 | kr.0.72384 | kr.361.92 |
| 1.000 | kr.0.66707 | kr.667.07 |
| 2.000 | kr.0.61869 | kr.1,237.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.0.57751 | kr.2,310.04 |
| 8.000 | kr.0.54252 | kr.4,340.16 |
| 12.000 | kr.0.52456 | kr.6,294.72 |
| 20.000 | kr.0.50427 | kr.10,085.40 |
| 28.000 | kr.0.49219 | kr.13,781.32 |
| 40.000 | kr.0.48041 | kr.19,216.40 |
| 100.000 | kr.0.45440 | kr.45,440.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |










