0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805 (2012 Metric)
0805 (2012 Metric)

SML-LX0805SGC-TR

DigiKey Part Number
67-2190-2-ND - Tape & Reel (TR)
67-2190-1-ND - Cut Tape (CT)
67-2190-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SML-LX0805SGC-TR
Description
LED GREEN CLEAR SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green LED Indication - Discrete 2.1V 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
SML-LX0805SGC-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Configuration
Standard
Lens Color
Colorless
Lens Transparency
Clear
Millicandela Rating
Lens Style
Rectangle with Flat Top
Lens Size
1.40mm x 1.25mm
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Viewing Angle
140°
Mounting Type
Wavelength - Dominant
-
Wavelength - Peak
565nm
Features
-
Package / Case
0805 (2012 Metric)
Supplier Device Package
-
Size / Dimension
2.00mm L x 1.25mm W
Height (Max)
1.20mm
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.616
Check for Additional Incoming Stock
All prices are in USD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.29000$0.29
10$0.20100$2.01
100$0.14120$14.12
500$0.11414$57.07
1.000$0.10521$105.21
2.000$0.09759$195.18
* All Digi-Reel orders will add a $7.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000$0.09110$364.40
8.000$0.08559$684.72
12.000$0.08277$993.24
20.000$0.07957$1,591.40
28.000$0.07767$2,174.76
40.000$0.07582$3,032.80
100.000$0.07172$7,172.00
Manufacturers Standard Package
Unit Price without VAT:$0.29000
Unit Price with VAT:$0.36250