
SMF-2432USBC-TR | |
|---|---|
DigiKey Part Number | 67-1832-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMF-2432USBC-TR |
Description | LED BLUE CLEAR SMD R/A |
Customer Reference | |
Detailed Description | Blue LED Indication - Discrete 3.5V 3-SMD, No Lead |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Round with Domed Top | |
Lens Size | 1.60mm Dia | |
Voltage - Forward (Vf) (Typ) | 3.5V | |
Current - Test | 20mA | |
Viewing Angle | 110° | |
Mounting Type | ||
Wavelength - Dominant | - | |
Wavelength - Peak | 470nm | |
Features | - | |
Package / Case | 3-SMD, No Lead | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 3.10mm W | |
Height (Max) | 2.40mm | |
Base Product Number |

