
OED-CL-1L1 | |
|---|---|
DigiKey Part Number | OED-CL-1L1-ND |
Manufacturer | |
Manufacturer Product Number | OED-CL-1L1 |
Description | EMITTER IR 880NM 100MA RADIAL |
Customer Reference | |
Detailed Description | Infrared (IR) Emitter 880nm 1.9V 100mA 30mW/sr @ 50mA 20° Radial |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Infrared (IR) | |
Current - DC Forward (If) (Max) | 100mA | |
Radiant Intensity (Ie) Min @ If | 30mW/sr @ 50mA | |
Wavelength | 880nm | |
Voltage - Forward (Vf) (Typ) | 1.9V | |
Viewing Angle | 20° | |
Orientation | Top View | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Radial | |
Base Product Number |

