Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LPA-C041301S-25

DigiKey Part Number
LPA-C041301S-25-ND
Manufacturer
Manufacturer Product Number
LPA-C041301S-25
Description
3MM QUAD UNIT VERTICAL SMT LIGHT
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Light Pipe 4 Wide Clear Rigid Board Mount, Press Fit
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Configuration
4 Wide
Manufacturer
Lumex Opto/Components Inc.
Type
Rigid
Series
Mounting Type
Board Mount, Press Fit
Packaging
Bulk
Lens Style
Round with Flat Top
Part Status
Active
Lens Size
3mm
Color
Clear
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.744
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.65000kr.19.65
10kr.14.28400kr.142.84
100kr.11.10640kr.1,110.64
500kr.9.70984kr.4,854.92
1.000kr.9.25513kr.9,255.13
2.000kr.8.87017kr.17,740.34
5.000kr.8.45073kr.42,253.65
Manufacturers Standard Package
Unit Price without VAT:kr.19.65000
Unit Price with VAT:kr.24.56250