
LPA-C011301S-30 | |
|---|---|
DigiKey Part Number | 67-LPA-C011301S-30-ND |
Manufacturer | |
Manufacturer Product Number | LPA-C011301S-30 |
Description | LIGHT PIPE 30MM SINGLE VERT SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Light Pipe Single Clear Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Color | Clear | |
Configuration | Single | |
Mounting Type | Surface Mount | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.9.29000 | kr.9.29 |
| 10 | kr.6.57900 | kr.65.79 |
| 100 | kr.4.94200 | kr.494.20 |
| 500 | kr.4.21662 | kr.2,108.31 |
| 1.000 | kr.3.97952 | kr.3,979.52 |
| 2.000 | kr.3.77848 | kr.7,556.96 |
| 5.000 | kr.3.55912 | kr.17,795.60 |
| 10.000 | kr.3.42254 | kr.34,225.40 |
| Unit Price without VAT: | kr.9.29000 |
|---|---|
| Unit Price with VAT: | kr.11.61250 |






