
LDT-M2804RI | |
|---|---|
DigiKey Part Number | LDT-M2804RI-ND |
Manufacturer | |
Manufacturer Product Number | LDT-M2804RI |
Description | DISPLAY 7SEG 0.28" TRP RED 12DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 3 Character Common Anode 2V 10mA 0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm) 12-DIP (0.300", 7.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDT-M2804RI Models |
Category | Color Red |
Manufacturer Lumex Opto/Components Inc. | Voltage - Forward (Vf) (Typ) 2V |
Packaging Bulk | Current - Test 10mA |
Part Status Active | Millicandela Rating 5000mcd |
Number of Characters 3 | Wavelength - Peak 635nm |
Size / Dimension 0.887" H x 0.394" W x 0.240" D (22.53mm x 10.00mm x 6.10mm) | Power Dissipation (Max) 105mW |
Digit/Alpha Size 0.28" (7.00mm) | Package / Case 12-DIP (0.300", 7.62mm) |
Display Type 7-Segment | Base Product Number |
Common Pin Common Anode |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.24.92000 | kr.24.92 |
| 22 | kr.16.71455 | kr.367.72 |
| 110 | kr.14.26727 | kr.1,569.40 |
| 506 | kr.12.66496 | kr.6,408.47 |
| 1.012 | kr.12.10940 | kr.12,254.71 |
| 2.002 | kr.11.64606 | kr.23,315.41 |
| 5.016 | kr.11.13154 | kr.55,835.80 |
| Unit Price without VAT: | kr.24.92000 |
|---|---|
| Unit Price with VAT: | kr.31.15000 |



