LDS- A512-A516 ,C512-C516 RI
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LDS-C514RI

DigiKey Part Number
67-1466-ND
Manufacturer
Manufacturer Product Number
LDS-C514RI
Description
DISPLAY 7SEG 0.56" SGL RED 10DIP
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Display Modules - LED Character and Numeric Red 7-Segment 1 Character Common Cathode 2.1V 20mA 0.750" H x 0.492" W x 0.315" D (19.05mm x 12.50mm x 8.00mm) 10-DIP (0.600", 15.24mm)
Datasheet
 Datasheet
EDA/CAD Models
LDS-C514RI Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumex Opto/Components Inc.
Series
-
Packaging
Tube
Part Status
Active
Number of Characters
1
Size / Dimension
0.750" H x 0.492" W x 0.315" D (19.05mm x 12.50mm x 8.00mm)
Digit/Alpha Size
0.56" (14.22mm)
Display Type
7-Segment
Common Pin
Common Cathode
Color
Red
Voltage - Forward (Vf) (Typ)
2.1V
Current - Test
20mA
Millicandela Rating
3.9mcd
Wavelength - Peak
635nm
Power Dissipation (Max)
105mW
Package / Case
10-DIP (0.600", 15.24mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.203
Check for Additional Incoming Stock
All prices are in DKK
Tube
QuantityUnit PriceExt Price
1kr.12.61000kr.12.61
39kr.7.60615kr.296.64
117kr.6.75556kr.790.40
507kr.5.91211kr.2,997.44
1.014kr.5.60473kr.5,683.20
2.028kr.5.34425kr.10,838.14
5.031kr.5.06245kr.25,469.19
10.023kr.4.88632kr.48,975.59
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.12.61000
Unit Price with VAT:kr.15.76250