
LDD-A516RI | |
|---|---|
DigiKey Part Number | 67-1461-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A516RI |
Description | DISPLAY 7SEG 0.56" DBL RED 18DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Red 7-Segment 2 Character Common Anode 1.7V 10mA 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) 18-DIP (0.600", 15.24mm) |
Datasheet | Datasheet |
EDA/CAD Models | LDD-A516RI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.748" H x 0.984" W x 0.315" D (19.00mm x 25.00mm x 8.00mm) | |
Digit/Alpha Size | 0.56" (14.22mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Red | |
Voltage - Forward (Vf) (Typ) | 1.7V | |
Current - Test | 10mA | |
Millicandela Rating | 13mcd | |
Wavelength - Peak | 660nm | |
Power Dissipation (Max) | 100mW | |
Package / Case | 18-DIP (0.600", 15.24mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.80000 | kr.21.80 |
| 20 | kr.14.71900 | kr.294.38 |
| 100 | kr.12.49040 | kr.1,249.04 |
| 500 | kr.10.96552 | kr.5,482.76 |
| 1.000 | kr.10.46912 | kr.10,469.12 |
| 2.000 | kr.10.04897 | kr.20,097.94 |
| 5.000 | kr.9.59133 | kr.47,956.65 |
| Unit Price without VAT: | kr.21.80000 |
|---|---|
| Unit Price with VAT: | kr.27.25000 |

