
LDD-A402NI | |
|---|---|
DigiKey Part Number | 67-1419-ND |
Manufacturer | |
Manufacturer Product Number | LDD-A402NI |
Description | DISPLAY 7SEG 0.4" DBL GRN 16DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Display Modules - LED Character and Numeric Green 7-Segment 2 Character Common Anode 2.2V 10mA 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) 16-DIP (0.500", 12.70mm) |
EDA/CAD Models | LDD-A402NI Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Number of Characters | 2 | |
Size / Dimension | 0.630" H x 0.791" W x 0.276" D (16.00mm x 20.10mm x 7.00mm) | |
Digit/Alpha Size | 0.40" (10.16mm) | |
Display Type | 7-Segment | |
Common Pin | Common Anode | |
Color | Green | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 10mA | |
Millicandela Rating | 3.9mcd | |
Wavelength - Peak | 565nm | |
Power Dissipation (Max) | 105mW | |
Package / Case | 16-DIP (0.500", 12.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.67000 | kr.12.67 |
| 25 | kr.8.15360 | kr.203.84 |
| 100 | kr.7.01570 | kr.701.57 |
| 500 | kr.6.08396 | kr.3,041.98 |
| 1.000 | kr.5.78029 | kr.5,780.29 |
| 2.000 | kr.5.52304 | kr.11,046.08 |
| 5.000 | kr.5.36800 | kr.26,840.00 |
| Unit Price without VAT: | kr.12.67000 |
|---|---|
| Unit Price with VAT: | kr.15.83750 |

