
LCM-S04004DSF | |
|---|---|
DigiKey Part Number | 67-1766-ND |
Manufacturer | |
Manufacturer Product Number | LCM-S04004DSF |
Description | LCD MOD 160DIG 40X4 TRAN YLW/GRN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Character Display Module Transflective 5 x 8 Dots STN - Super-Twisted Nematic LED - Yellow/Green Parallel 190.00mm x 54.00mm x 14.50mm |
Datasheet | Datasheet |
Category | Outline L x W x H 190.00mm x 54.00mm x 14.50mm |
Manufacturer Lumex Opto/Components Inc. | Viewing Area 149.00mm L x 29.50mm W |
Packaging Bulk | Backlight LED - Yellow/Green |
Part Status Active | Voltage - Supply 5V |
Number of Characters 160.0 | Dot Size 0.50mm W x 0.55mm H |
Display Format 40 x 4 | Interface Parallel |
Character Format 5 x 8 Dots | Operating Temperature 0°C ~ 50°C |
Display Type STN - Super-Twisted Nematic | Background Color Green |
Display Mode Transflective | Base Product Number |
Character Size 4.89mm H x 2.78mm W |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.461.43000 | kr.461.43 |
| 15 | kr.377.09067 | kr.5,656.36 |
| 105 | kr.342.76695 | kr.35,990.53 |
| Unit Price without VAT: | kr.461.43000 |
|---|---|
| Unit Price with VAT: | kr.576.78750 |



