
GT-SMD181215012-TR | |
|---|---|
DigiKey Part Number | 67-2000-2-ND - Tape & Reel (TR) 67-2000-1-ND - Cut Tape (CT) 67-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-SMD181215012-TR |
Description | GDT 150V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Category | Tolerance ±20% |
Manufacturer Lumex Opto/Components Inc. | Number of Poles 2 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Fail Short No |
Part Status Active | Mounting Type Surface Mount |
Voltage - DC Spark Over (Nom) 150 V | Package / Case 1812 (4532 Metric) |
Impulse Discharge Current (8/20µs) 1000A (1kA) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.12.43000 | kr.12.43 |
| 5 | kr.10.28400 | kr.51.42 |
| 10 | kr.9.49100 | kr.94.91 |
| 50 | kr.7.87420 | kr.393.71 |
| 100 | kr.7.26500 | kr.726.50 |
| 250 | kr.6.52816 | kr.1,632.04 |
| 500 | kr.6.01844 | kr.3,009.22 |
| 1.000 | kr.5.60672 | kr.5,606.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.4.97411 | kr.12,435.27 |
| 5.000 | kr.4.58065 | kr.22,903.25 |
| Unit Price without VAT: | kr.12.43000 |
|---|---|
| Unit Price with VAT: | kr.15.53750 |

