
GT-SMD181215012-TR | |
---|---|
DigiKey Part Number | 67-2000-2-ND - Tape & Reel (TR) 67-2000-1-ND - Cut Tape (CT) 67-2000-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GT-SMD181215012-TR |
Description | GDT 150V 1KA 2 POLE SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Gas Discharge Tube 150 V 1000A (1kA) ±20% 2 Pole Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumex Opto/Components Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - DC Spark Over (Nom) | 150 V | |
Impulse Discharge Current (8/20µs) | 1000A (1kA) | |
Tolerance | ±20% | |
Number of Poles | 2 | |
Fail Short | No | |
Mounting Type | Surface Mount | |
Package / Case | 1812 (4532 Metric) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.12.54000 | kr.12.54 |
5 | kr.10.38000 | kr.51.90 |
10 | kr.9.58100 | kr.95.81 |
50 | kr.7.94880 | kr.397.44 |
100 | kr.7.33380 | kr.733.38 |
250 | kr.6.58996 | kr.1,647.49 |
500 | kr.6.07540 | kr.3,037.70 |
1.000 | kr.5.65978 | kr.5,659.78 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.500 | kr.4.62400 | kr.11,560.00 |
Unit Price without VAT: | kr.12.54000 |
---|---|
Unit Price with VAT: | kr.15.67500 |