3 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

KB 03

DigiKey Part Number
5405-KB03-ND
Manufacturer
Manufacturer Product Number
KB 03
Description
PLUGGABLE SCREW TERMINAL BLOCK
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
3 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin
Datasheet
 Datasheet
EDA/CAD Models
KB 03 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Fastening Type
Push-Pull
Mfr
Contact Finish - Mating
Series
Insulation Color
White
Packaging
Bulk
Insulation Height
0.276" (7.00mm)
Part Status
Active
Contact Length - Post
0.138" (3.50mm)
Connector Type
Operating Temperature
-25°C ~ 100°C
Contact Type
Forked
Material Flammability Rating
UL94 V-2
Style
Board to Board
Contact Finish - Post
Tin
Number of Positions
Current Rating (Amps)
10A
Number of Positions Loaded
All
Voltage Rating
250VAC
Pitch - Mating
Insulation Material
Polyamide (PA), Nylon
Number of Rows
1
Contact Shape
Rectangular
Mounting Type
Through Hole
Contact Material
Copper Tin
Termination
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.880
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.3.73400kr.37.34
100kr.3.17380kr.317.38
500kr.2.83272kr.1,416.36
1.000kr.2.69742kr.2,697.42
5.000kr.2.40784kr.12,039.20
10.000kr.2.29298kr.22,929.80
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250