
KB 04 | |
|---|---|
DigiKey Part Number  | 5405-KB04-ND  | 
Manufacturer  | |
Manufacturer Product Number  | KB 04  | 
Description  | PLUGGABLE SCREW TERMINAL BLOCK  | 
Manufacturer Standard Lead Time  | 12 Weeks  | 
Customer Reference  | |
Detailed Description  | 4 Position Receptacle Connector 0.197" (5.00mm) Through Hole Tin  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | KB 04 Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Connector Type  | ||
Contact Type  | Forked  | |
Style  | Board to Board  | |
Number of Positions  | ||
Number of Positions Loaded  | All  | |
Pitch - Mating  | ||
Number of Rows  | 1  | |
Row Spacing - Mating  | -  | |
Mounting Type  | Through Hole  | |
Termination  | ||
Fastening Type  | Push-Pull  | |
Contact Finish - Mating  | ||
Contact Finish Thickness - Mating  | -  | |
Insulation Color  | White  | |
Insulation Height  | 0.276" (7.00mm)  | |
Contact Length - Post  | 0.138" (3.50mm)  | |
Operating Temperature  | -25°C ~ 100°C  | |
Material Flammability Rating  | UL94 V-2  | |
Contact Finish - Post  | Tin  | |
Mated Stacking Heights  | -  | |
Ingress Protection  | -  | |
Features  | -  | |
Current Rating (Amps)  | 10A  | |
Voltage Rating  | 250VAC  | |
Applications  | -  | |
Insulation Material  | Polyamide (PA), Nylon  | |
Contact Shape  | Rectangular  | |
Contact Material  | Copper Tin  | |
Contact Finish Thickness - Post  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.5.18000 | kr.5.18 | 
| 10 | kr.4.40300 | kr.44.03 | 
| 100 | kr.3.74210 | kr.374.21 | 
| 500 | kr.3.33964 | kr.1,669.82 | 
| 1.000 | kr.3.18016 | kr.3,180.16 | 
| 5.000 | kr.2.83884 | kr.14,194.20 | 
| 10.000 | kr.2.70342 | kr.27,034.20 | 
| Unit Price without VAT: | kr.5.18000 | 
|---|---|
| Unit Price with VAT: | kr.6.47500 | 


