8 Position Rectangular Housing Connector Receptacle Gray 0.098" (2.50mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 Position Rectangular Housing Connector Receptacle Gray 0.098" (2.50mm)
3114 08 VP 15
Modern Tv 3d Sync Streamline Icon: https://streamlinehq.commodern-tv-3d-sync

3114 08 VP 15

DigiKey Part Number
5405-311408VP15-ND
Manufacturer
Manufacturer Product Number
3114 08 VP 15
Description
EMPTY HOUSING CRIMP CONTACT 8P
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
8 Rectangular Connectors - Housings Receptacle Gray 0.098" (2.50mm)
Datasheet
 Datasheet
EDA/CAD Models
3114 08 VP 15 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Pitch
0.098" (2.50mm)
Mfr
Number of Rows
1
Series
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Contact Termination
Crimp
Part Status
Active
Fastening Type
Latch Holder
Connector Type
Color
Gray
Contact Type
Female Socket
Insulation Material
Polybutylene Terephthalate (PBT)
Number of Positions
Operating Temperature
-25°C ~ 100°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
Non-Cancelable/Non-Returnable
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.2.66000kr.2.66
10kr.2.28200kr.22.82
25kr.2.13800kr.53.45
50kr.2.03640kr.101.82
100kr.1.93940kr.193.94
250kr.1.81756kr.454.39
500kr.1.73056kr.865.28
1.000kr.1.64796kr.1,647.96
2.500kr.1.54468kr.3,861.70
Manufacturers Standard Package
Unit Price without VAT:kr.2.66000
Unit Price with VAT:kr.3.32500