1614 23 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Lumberg Inc
In Stock: 0
Unit Price: kr.12.96000
Datasheet
1614 23
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1614 23

DigiKey Part Number
5405-161423-ND
Manufacturer
Manufacturer Product Number
1614 23
Description
POWER SUPPLY CHASSIS SOCKET
Customer Reference
Detailed Description
Power Barrel Connector Jack 2.00mm ID (0.079"), 5.50mm OD (0.217") Panel Mount, Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Lumberg Inc
Series
Packaging
Bulk
Part Status
Obsolete
Connector Type
Jack
Gender
Female
Industry Recognized Mating Diameter
2.00mm ID (0.079"), 5.50mm OD (0.217")
Actual Diameter
0.079" (2.00mm ID), 0.217" (5.50mm OD)
Number of Positions/Contacts
2 Conductors
Mounting Type
Panel Mount, Through Hole
Mounting Feature
Bulkhead - Rear Side Nut
Termination
Solder Eyelet(s)
Shielding
Unshielded
Voltage - Rated
30VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Material Flammability Rating
UL94 V-0
Operating Temperature
-30°C ~ 70°C
Contact Material - Plating
Nickel
Housing Material
Plastic
Contact Material
Copper Alloy
Thread Size
-
Body Color
Black
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes
Non-Cancelable/Non-Returnable