
0321 03 | |
|---|---|
DigiKey Part Number | 5405-032103-ND |
Manufacturer | |
Manufacturer Product Number | 0321 03 |
Description | M16 IP68 SOCKET CABLEMOUNT 3P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 3 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0321 03 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 3 | |
Shell Size - Insert | M16 | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.69.02000 | kr.69.02 |
| 10 | kr.58.62400 | kr.586.24 |
| 100 | kr.49.83140 | kr.4,983.14 |
| 1.000 | kr.42.36476 | kr.42,364.76 |
| Unit Price without VAT: | kr.69.02000 |
|---|---|
| Unit Price with VAT: | kr.86.27500 |







