
0314 07-1 | |
|---|---|
DigiKey Part Number | 5405-031407-1-ND |
Manufacturer | |
Manufacturer Product Number | 0314 07-1 |
Description | M16 CHASSIS PLUG FRONTMOUNT 7P |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Male Pins Solder |
Datasheet | Datasheet |
EDA/CAD Models | 0314 07-1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Shell Size - Insert | M16 | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Termination | Solder | |
Fastening Type | Threaded | |
Primary Material | Metal | |
Shell Material | Zinc Die Cast | |
Shell Finish | Nickel | |
Contact Finish - Mating | Gold, Silver | |
Color | Silver | |
Ingress Protection | IP68 | |
Material Flammability Rating | UL94 | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.64.24000 | kr.64.24 |
| 10 | kr.54.58000 | kr.545.80 |
| 100 | kr.46.39160 | kr.4,639.16 |
| 1.000 | kr.39.44020 | kr.39,440.20 |
| Unit Price without VAT: | kr.64.24000 |
|---|---|
| Unit Price with VAT: | kr.80.30000 |



