
0121 07-1 | |
---|---|
DigiKey Part Number | 5405-012107-1-ND |
Manufacturer | |
Manufacturer Product Number | 0121 07-1 |
Description | DIN SOCKET STRAIGHT CABLEMOUNT |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 7 Position Circular Connector Plug, Female Sockets Solder |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Number of Positions | 7 | |
Mounting Type | Free Hanging (In-Line), Cable Mount | |
Termination | Solder | |
Fastening Type | Push-Pull | |
Primary Material | Metal | |
Shell Material | Zinc Alloy | |
Shell Finish | Nickel | |
Contact Finish - Mating | Silver | |
Color | Silver | |
Material Flammability Rating | UL94 | |
Features | Strain Relief | |
Shielding | ||
Current Rating (Amps) | 4A | |
Voltage Rating | 100V | |
Operating Temperature | -25°C ~ 80°C |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.47.81000 | kr.47.81 |
10 | kr.40.62700 | kr.406.27 |
100 | kr.34.52990 | kr.3,452.99 |
1.000 | kr.29.35482 | kr.29,354.82 |
Unit Price without VAT: | kr.47.81000 |
---|---|
Unit Price with VAT: | kr.59.76250 |