
RKT 4-646/5M | |
|---|---|
DigiKey Part Number | 1794-1004-ND |
Manufacturer | |
Manufacturer Product Number | RKT 4-646/5M |
Description | CIRC CBL 4POS PLUG TO WIRE 16.4' |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 1st Connector Mounting Type Free Hanging (In-Line) |
Manufacturer Lumberg Automation | 2nd Connector Type Wire Leads |
Series | Length 16.40' (5.00m) |
Packaging Bulk | Assembly Configuration Standard |
Part Status Active | Cable Type Round |
1st Connector Type Plug | Cable Material Polyvinyl Chloride (PVC) |
1st Connector Gender Female Sockets | Color Gray |
1st Connector Number of Positions 4 | Shielding Unshielded |
1st Connector Number of Positions Loaded All | Ingress Protection IP67 - Dust Tight, Waterproof; NEMA 6 |
1st Connector Shell Size - Insert M12 | Usage Industrial Environments |
1st Connector Orientation Keyed | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.196.03000 | kr.196.03 |
| 10 | kr.166.60900 | kr.1,666.09 |
| 25 | kr.156.17720 | kr.3,904.43 |
| 50 | kr.148.72500 | kr.7,436.25 |
| 100 | kr.141.63180 | kr.14,163.18 |
| 250 | kr.132.77508 | kr.33,193.77 |
| 500 | kr.126.44712 | kr.63,223.56 |
| Unit Price without VAT: | kr.196.03000 |
|---|---|
| Unit Price with VAT: | kr.245.03750 |

