
935800001 | |
|---|---|
DigiKey Part Number | 1794-935800001-ND |
Manufacturer | |
Manufacturer Product Number | 935800001 |
Description | BEETLE SPE LITE MANAGED SWITCH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Network Switch - Managed 10 Ports IP40 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch - Managed | |
Configuration | Fixed | |
Number of Ports | 10 | |
Copper Ports | 2 | |
Copper Type | 10/100 | |
Fiber Ports | - | |
Fiber Type | - | |
SFP/XFP Ports | - | |
SFP/XFP Type | - | |
Connector Type | M8, RJ45 | |
Voltage - Input | 24V | |
Ingress Protection | IP40 | |
Mounting Type | DIN Rail | |
Operating Temperature | -10°C ~ 60°C | |
Grade | - | |
Qualification | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21,438.08000 | kr.21,438.08 |
| Unit Price without VAT: | kr.21,438.08000 |
|---|---|
| Unit Price with VAT: | kr.26,797.60000 |

