Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

600002332 | |
|---|---|
DigiKey Part Number | 600002332-ND |
Manufacturer | |
Manufacturer Product Number | 600002332 |
Description | CBL CIRC |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 16.40' (5.00m) |
Datasheet | Datasheet |
Category | 2nd Connector Number of Positions 4 |
Manufacturer Lumberg Automation | 2nd Connector Number of Positions Loaded All |
Series | 2nd Connector Shell Size - Insert M12 |
Packaging Bulk | 2nd Connector Orientation A |
Part Status Active | 2nd Connector Mounting Type Free Hanging (In-Line) |
1st Connector Type Receptacle | Length 16.40' (5.00m) |
1st Connector Gender Male Pins | Assembly Configuration Standard |
1st Connector Number of Positions 4 | Cable Type Round |
1st Connector Number of Positions Loaded All | Cable Material Thermoplastic Elastomer (TPE) |
1st Connector Shell Size - Insert M12 | Color Yellow |
1st Connector Orientation A | Shielding Unshielded |
1st Connector Mounting Type Free Hanging (In-Line) | Ingress Protection IP65/IP67 - Dust Tight, Water Resistant, Waterproof |
2nd Connector Type Plug | Usage Industrial Environments |
2nd Connector Gender Female Sockets | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 21350102406050 | HARTING | 0 | 1195-21350102406050-ND | kr.184.18000 | Parametric Equivalent |
| 21350102416050 | HARTING | 0 | 1195-21350102416050-ND | kr.142.65000 | Parametric Equivalent |
| 21350102426050 | HARTING | 0 | 1195-21350102426050-ND | kr.173.98740 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.477.66000 | kr.477.66 |
| 10 | kr.406.00100 | kr.4,060.01 |
| 25 | kr.380.59800 | kr.9,514.95 |
| 50 | kr.362.45020 | kr.18,122.51 |
| 100 | kr.345.17310 | kr.34,517.31 |
| Unit Price without VAT: | kr.477.66000 |
|---|---|
| Unit Price with VAT: | kr.597.07500 |


