
0985 656 103/20M | |
|---|---|
DigiKey Part Number | 1794-1183-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 103/20M |
Description | CBL ASY CIRC 8P M TO RJ45 65.62' |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 65.62' (20.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 65.62' (20.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1,203.52000 | kr.1,203.52 |
| 10 | kr.1,023.13000 | kr.10,231.30 |
| 25 | kr.959.15280 | kr.23,978.82 |
| 50 | kr.929.57700 | kr.46,478.85 |
| Unit Price without VAT: | kr.1,203.52000 |
|---|---|
| Unit Price with VAT: | kr.1,504.40000 |

