
0985 656 103/15M | |
---|---|
DigiKey Part Number | 1794-1182-ND |
Manufacturer | |
Manufacturer Product Number | 0985 656 103/15M |
Description | CBL ASY CIRC 8P M TO RJ45 49.21' |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Circular 08 pos Male to RJ45, 8p8c 49.21' (15.00m) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Lumberg Automation | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Circular 08 pos Male to RJ45, 8p8c | |
Length | 49.21' (15.00m) | |
Cable Type | Round | |
Color | Teal | |
Shielding | Shielded | |
Usage | Cat5 | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.1,008.19000 | kr.1,008.19 |
10 | kr.857.06200 | kr.8,570.62 |
25 | kr.803.46120 | kr.20,086.53 |
50 | kr.765.88920 | kr.38,294.46 |
Unit Price without VAT: | kr.1,008.19000 |
---|---|
Unit Price with VAT: | kr.1,260.23750 |