3D Printing Filament Red (Lava Red) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0311

DigiKey Part Number
1942-RM-PL0311-ND
Manufacturer
Manufacturer Product Number
RM-PL0311
Description
POLYMAKER POLYTERRA PLA FILAMENT
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
3D Printing Filament Red (Lava Red) PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Bulk
Part Status
Active
Filament Material
PLA (Polylactide)
Color
Red (Lava Red)
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
20.9Mpa
Flex Strength
39.6Mpa
Density
1.31g/cm³
Operating Temperature
162.6°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.134.97000kr.134.97
Manufacturers Standard Package
Unit Price without VAT:kr.134.97000
Unit Price with VAT:kr.168.71250