RM-PL0185 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


LulzBot
In Stock: 5
Unit Price: kr.1,003.08000
Datasheet
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RM-PL0185

DigiKey Part Number
1942-RM-PL0185-ND
Manufacturer
Manufacturer Product Number
RM-PL0185
Description
3D-FUEL PRO PLA SNOW WHITE 2.85M
Customer Reference
Detailed Description
3D Printing Filament White PLA (Polylactide) 0.112" (2.85mm) 2.205 lb (1.00 kg)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
LulzBot
Series
Packaging
Box
Part Status
Obsolete
Filament Material
PLA (Polylactide)
Color
White
Filament Diameter
0.112" (2.85mm)
Weight
2.205 lb (1.00 kg)
Tensile Strength
40MPa
Flex Strength
73MPa
Density
1.22g/cm³
Operating Temperature
190°C ~ 230°C
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes