


KT-PR0058 | |
|---|---|
DigiKey Part Number | 1942-KT-PR0058-ND |
Manufacturer | |
Manufacturer Product Number | KT-PR0058 |
Description | NORTH AMERICA ONLY - LULZBOT TAZ |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), SD Card, Tool Kit, Materials Starter Kit 9.000" x 9.000" x 9.250" (231.00mm x 231.00mm x 248.00mm) 100 ~ 240VAC, 24VDC USB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 9.000" x 9.000" x 9.250" (231.00mm x 231.00mm x 248.00mm) | |
Interface | USB | |
Voltage - Supply | 100 ~ 240VAC, 24VDC | |
Features | - | |
Contents | 3D Printer, Accessories, Cable(s), SD Card, Tool Kit, Materials Starter Kit |

