



KT-PR0055AU | |
|---|---|
DigiKey Part Number | 1942-KT-PR0055AU-ND |
Manufacturer | |
Manufacturer Product Number | KT-PR0055AU |
Description | LULZBOT TAZ PRO S |
Customer Reference | |
Detailed Description | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, Tool Kit, USB Drive 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) SD, USB |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | LulzBot | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Working Dimensions | 11.020" x 11.020" x 11.220" (280.00mm x 280.00mm x 285.00mm) | |
Interface | SD, USB | |
Voltage - Supply | - | |
Contents | 3D Printer, Accessories, Cable(s), Power Supply, Quick Start Guide, Tool Kit, USB Drive | |
Base Product Number |

