PADSO-0803-D310-08/2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PA-DSO-0803-D310-08/2

DigiKey Part Number
309-1051-ND
Manufacturer
Manufacturer Product Number
PA-DSO-0803-D310-08/2
Description
ADAPTER 8-DIP BD W/2 SO PLUGS
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
PIC12(L)C508A, 509A PIC12(L)CE518, 519 PIC12C671, 672 - Socket Module - DIP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Logical Systems Inc.
Series
-
Packaging
Bulk
Part Status
Active
Module/Board Type
Socket Module - DIP
Utilized IC / Part
PIC12(L)C508A, 509A PIC12(L)CE518, 519 PIC12C671, 672
Note
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.119.87000kr.119.87
Manufacturers Standard Package
Unit Price without VAT:kr.119.87000
Unit Price with VAT:kr.149.83750