UNC-5-6-6-BLUE^WHITE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UNC 5-6-6-BLUE/WHITE

DigiKey Part Number
L159-ND
Manufacturer
Manufacturer Product Number
UNC 5-6-6-BLUE/WHITE
Description
CABINET ALUM BLU/WHT 6"L X 6"W
Manufacturer Standard Lead Time
2 Weeks
Customer Reference
Detailed Description
Cabinet Metal, Aluminum Blue, White Slanted Top 6.000" L x 6.000" W (152.40mm x 152.40mm) X 5.000" (127.00mm)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Cabinet
Size / Dimension
6.000" L x 6.000" W (152.40mm x 152.40mm)
Height
5.000" (127.00mm)
Area (L x W)
36.0in² (232cm²)
Design
Slanted Top
Material
Color
Blue, White
Thickness
0.090" (2.29mm)
Features
Separate Panel or Cover Thickness
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Check for Additional Incoming Stock
All prices are in USD
Bulk
QuantityUnit PriceExt Price
1$73.20000$73.20
5$62.57800$312.89
10$58.48900$584.89
25$55.50000$1,387.50
Manufacturers Standard Package
Unit Price without VAT:$73.20000
Unit Price with VAT:$91.50000