



PERF-146 PLAIN | |
---|---|
DigiKey Part Number | L180-ND |
Manufacturer | |
Manufacturer Product Number | PERF-146 PLAIN |
Description | CHASSIS ALUM UNPAINTED 8"L X 6"W |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Chassis Metal, Aluminum Unpainted Perforated, U Shaped Pieces 8.000" L x 6.000" W (203.20mm x 152.40mm) X 4.500" (114.30mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Container Type | Chassis | |
Size / Dimension | 8.000" L x 6.000" W (203.20mm x 152.40mm) | |
Height | 4.500" (114.30mm) | |
Area (L x W) | 48.0in² (310cm²) | |
Design | Perforated, U Shaped Pieces | |
Material | ||
Color | Unpainted | |
Thickness | 0.050" (1.27mm) | |
Features | Vented Panels | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.291.20000 | kr.291.20 |
Unit Price without VAT: | kr.291.20000 |
---|---|
Unit Price with VAT: | kr.364.00000 |