Current Sensor 6mA Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCM SYSTEM CT HORIZONTAL

DigiKey Part Number
5327-RCMSYSTEMCTHORIZONTAL-ND
Manufacturer
Manufacturer Product Number
RCM SYSTEM CT HORIZONTAL
Description
RCM14 SYSTEM CURRENT TRANSFORMER
Customer Reference
Detailed Description
Current Sensor 6mA Channel
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Sensing
Mfr
Voltage - Supply
12V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 350
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.137.51000kr.137.51
10kr.113.65100kr.1,136.51
25kr.105.40640kr.2,635.16
50kr.99.76120kr.4,988.06
100kr.94.64800kr.9,464.80
350kr.86.74151kr.30,359.53
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.137.51000
Unit Price with VAT:kr.171.88750