
WPC2512QLR033FYR | |
|---|---|
DigiKey Part Number | 18-WPC2512QLR033FYRTR-ND - Tape & Reel (TR) 18-WPC2512QLR033FYRCT-ND - Cut Tape (CT) 18-WPC2512QLR033FYRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | WPC2512QLR033FYR |
Description | 2T WPC2512 3W 50PPM 33 MOHM 1.0% |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element |
Datasheet | Datasheet |
Category | Features Current Sense, High Voltage |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 170°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 2512 (6332 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.252" L x 0.126" W (6.40mm x 3.20mm) |
Tolerance | Height - Seated (Max) 0.043" (1.10mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.26000 | kr.5.26 |
| 10 | kr.3.42900 | kr.34.29 |
| 25 | kr.2.92560 | kr.73.14 |
| 50 | kr.2.60880 | kr.130.44 |
| 100 | kr.2.33900 | kr.233.90 |
| 250 | kr.2.04428 | kr.511.07 |
| 500 | kr.1.85954 | kr.929.77 |
| 1.000 | kr.1.70250 | kr.1,702.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | kr.1.31019 | kr.5,240.76 |
| 8.000 | kr.1.22356 | kr.9,788.48 |
| 12.000 | kr.1.18986 | kr.14,278.32 |
| Unit Price without VAT: | kr.5.26000 |
|---|---|
| Unit Price with VAT: | kr.6.57500 |

