33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WPC2512QLR033FYR

DigiKey Part Number
18-WPC2512QLR033FYRTR-ND - Tape & Reel (TR)
18-WPC2512QLR033FYRCT-ND - Cut Tape (CT)
18-WPC2512QLR033FYRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WPC2512QLR033FYR
Description
2T WPC2512 3W 50PPM 33 MOHM 1.0%
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
33 mOhms ±1% 3W Chip Resistor 2512 (6332 Metric) Current Sense, High Voltage Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Current Sense, High Voltage
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-55°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.252" L x 0.126" W (6.40mm x 3.20mm)
Tolerance
Height - Seated (Max)
0.043" (1.10mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.950
Factory Stock: 16.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.26000kr.5.26
10kr.3.42900kr.34.29
25kr.2.92560kr.73.14
50kr.2.60880kr.130.44
100kr.2.33900kr.233.90
250kr.2.04428kr.511.07
500kr.1.85954kr.929.77
1.000kr.1.70250kr.1,702.50
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.000kr.1.31019kr.5,240.76
8.000kr.1.22356kr.9,788.48
12.000kr.1.18986kr.14,278.32
Manufacturers Standard Package
Unit Price without VAT:kr.5.26000
Unit Price with VAT:kr.6.57500