



VLR170F | |
|---|---|
DigiKey Part Number | VLR170F-ND |
Manufacturer | |
Manufacturer Product Number | VLR170F |
Description | PTC RESET FUSE 12V 1.7A STRAP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 12V 1.7 A Ih User Defined Strap |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 12V | |
Current - Hold (Ih) (Max) | 1.7 A | |
Current - Trip (It) | 4.1 A | |
Current - Max | 100 A | |
Time to Trip | 5 s | |
Resistance - Initial (Ri) (Min) | 18 mOhms | |
Resistance - Post Trip (R1) (Max) | 64 mOhms | |
Operating Temperature | -40°C ~ 70°C | |
Ratings | - | |
Mounting Type | User Defined | |
Package / Case | Strap | |
Size / Dimension | 0.866" L x 0.146" W (22.00mm x 3.70mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.032" (0.80mm) | |
Lead Spacing | - | |
Approval Agency | CSA, TUV, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.85000 | kr.5.85 |
| 5 | kr.4.87400 | kr.24.37 |
| 10 | kr.4.49500 | kr.44.95 |
| 50 | kr.3.72820 | kr.186.41 |
| 100 | kr.3.44010 | kr.344.01 |
| 250 | kr.3.09204 | kr.773.01 |
| 500 | kr.2.85158 | kr.1,425.79 |
| 1.000 | kr.2.62871 | kr.2,628.71 |
| 5.000 | kr.2.25773 | kr.11,288.65 |
| Unit Price without VAT: | kr.5.85000 |
|---|---|
| Unit Price with VAT: | kr.7.31250 |

