Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V8ZU1P | |
|---|---|
DigiKey Part Number | V8ZU1P-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V8ZU1P |
Description | VARISTOR 8.5V 100A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.5 V 100 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 11 V |
Manufacturer Littelfuse Inc. | Current - Surge 100 A |
Series | Energy 0.4J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 4190 pF @ 1 MHz |
Maximum AC Volts 4 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 5.5 V | Mounting Type Through Hole |
Varistor Voltage (Min) 6 V | Package / Case Disc 7mm |
Varistor Voltage (Typ) 8.5 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V8ZA1P | Littelfuse Inc. | 34.075 | F3059-ND | kr.2.79000 | Parametric Equivalent |
| V8ZA1PX2855 | Littelfuse Inc. | 0 | V8ZA1PX2855-ND | kr.1.60416 | Parametric Equivalent |
| V8ZC1P | Littelfuse Inc. | 0 | V8ZC1P-ND | kr.1.45673 | Parametric Equivalent |
| V8ZC1PX2855 | Littelfuse Inc. | 0 | V8ZC1PX2855-ND | kr.1.60416 | Parametric Equivalent |
| V8ZS1P | Littelfuse Inc. | 10.353 | 18-V8ZS1PCT-ND | kr.3.30000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.1.45673 | kr.14,567.30 |
| Unit Price without VAT: | kr.1.45673 |
|---|---|
| Unit Price with VAT: | kr.1.82091 |







