


| SMA6J6.0A | |
|---|---|
| DigiKey Part Number | 18-SMA6J6.0ATR-ND - Tape & Reel (TR) 18-SMA6J6.0ACT-ND - Cut Tape (CT) 18-SMA6J6.0ADKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | SMA6J6.0A | 
| Description | TVS DIODE 6VWM 10.3VC DO214AC | 
| Manufacturer Standard Lead Time | 12 Weeks | 
| Customer Reference | |
| Detailed Description | 10.3V Clamp 61A Ipp Tvs Diode Surface Mount DO-214AC (SMA) | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Type | Zener | |
| Unidirectional Channels | 1 | |
| Voltage - Reverse Standoff (Typ) | 6V | |
| Voltage - Breakdown (Min) | 6.67V | |
| Voltage - Clamping (Max) @ Ipp | 10.3V | |
| Current - Peak Pulse (10/1000µs) | 61A | |
| Power - Peak Pulse | 600W | |
| Power Line Protection | No | |
| Applications | General Purpose | |
| Capacitance @ Frequency | - | |
| Operating Temperature | -65°C ~ 150°C (TJ) | |
| Mounting Type | Surface Mount | |
| Package / Case | DO-214AC, SMA | |
| Supplier Device Package | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.3.14000 | kr.3.14 | 
| 10 | kr.1.98400 | kr.19.84 | 
| 100 | kr.0.94720 | kr.94.72 | 
| 500 | kr.0.92212 | kr.461.06 | 
| 1.000 | kr.0.74240 | kr.742.40 | 
| 2.000 | kr.0.72640 | kr.1,452.80 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 5.000 | kr.0.68992 | kr.3,449.60 | 
| 10.000 | kr.0.55194 | kr.5,519.40 | 
| 15.000 | kr.0.54253 | kr.8,137.95 | 
| 25.000 | kr.0.53312 | kr.13,328.00 | 
| 35.000 | kr.0.47600 | kr.16,660.00 | 
| Unit Price without VAT: | kr.3.14000 | 
|---|---|
| Unit Price with VAT: | kr.3.92500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark