
V85MLA1210NT | |
|---|---|
DigiKey Part Number | 18-V85MLA1210NTTR-ND - Tape & Reel (TR) 18-V85MLA1210NTCT-ND - Cut Tape (CT) 18-V85MLA1210NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | V85MLA1210NT |
Description | VARISTOR 105V 150A 1210 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 105 V 150 A Varistor 1 Circuit Surface Mount, MLCV 1210 (3225 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Maximum AC Volts | 67 V | |
Maximum DC Volts | 85 V | |
Varistor Voltage (Min) | 95 V | |
Varistor Voltage (Typ) | 105 V | |
Varistor Voltage (Max) | 115 V | |
Current - Surge | 150 A | |
Energy | 2.5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 160 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Features | - | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, MLCV | |
Package / Case | 1210 (3225 Metric) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.5.30700 | kr.53.07 |
| 25 | kr.4.79560 | kr.119.89 |
| 100 | kr.4.23320 | kr.423.32 |
| 250 | kr.3.96480 | kr.991.20 |
| 500 | kr.3.80298 | kr.1,901.49 |
| 1.000 | kr.3.66966 | kr.3,669.66 |
| 2.500 | kr.3.60848 | kr.9,021.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8.000 | kr.2.94810 | kr.23,584.80 |
| Unit Price without VAT: | kr.7.35000 |
|---|---|
| Unit Price with VAT: | kr.9.18750 |



