V82ZA4PX1347 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 5.035
Unit Price: kr.3.55000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.89511
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.022
Unit Price: kr.4.12000
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.89511
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.08453
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.1.99470
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.2.18412
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V82ZA4PX1347

DigiKey Part Number
V82ZA4PX1347-ND
Manufacturer
Manufacturer Product Number
V82ZA4PX1347
Description
VARISTOR 82V 2.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
82 V 2.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
90.2 V
Manufacturer
Littelfuse Inc.
Current - Surge
2.5 kA
Series
Energy
8J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
1485 pF @ 1 MHz
Maximum AC Volts
50 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
68 V
Mounting Type
Through Hole
Varistor Voltage (Min)
73.8 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
82 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V82ZA4PLittelfuse Inc.5.035F1965-NDkr.3.55000Parametric Equivalent
V82ZA4PX2855Littelfuse Inc.0V82ZA4PX2855-NDkr.2.08453Parametric Equivalent
V82ZC4PLittelfuse Inc.0V82ZC4P-NDkr.1.89511Parametric Equivalent
V82ZC4PX2855Littelfuse Inc.0V82ZC4PX2855-NDkr.2.08453Parametric Equivalent
V82ZS4PLittelfuse Inc.3.02218-V82ZS4PCT-NDkr.4.12000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
4.500kr.2.08454kr.9,380.43
Unit Price without VAT:kr.2.08454
Unit Price with VAT:kr.2.60568