


V751HF34 | |
|---|---|
DigiKey Part Number  | V751HF34-ND  | 
Manufacturer  | |
Manufacturer Product Number  | V751HF34  | 
Description  | VARISTOR 1.2KV 40KA SQUARE 34MM  | 
Manufacturer Standard Lead Time  | 13 Weeks  | 
Customer Reference  | |
Detailed Description  | 1.2 kV 40 kA Varistor 1 Circuit Bolt Mount Square 34mm, Tabs  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Littelfuse Inc.  | |
Series  | ||
Packaging  | Bulk  | |
Part Status  | Active  | |
Maximum AC Volts  | 750 V  | |
Maximum DC Volts  | 970 V  | |
Varistor Voltage (Min)  | 1.08 kV  | |
Varistor Voltage (Typ)  | 1.2 kV  | |
Varistor Voltage (Max)  | 1.32 kV  | |
Current - Surge  | 40 kA  | |
Energy  | 1050J  | |
Number of Circuits  | 1  | |
Capacitance @ Frequency  | 1800 pF @ 1 MHz  | |
Operating Temperature  | -55°C ~ 85°C (TA)  | |
Mounting Type  | Bolt Mount  | |
Package / Case  | Square 34mm, Tabs  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 180 | kr.101.30739 | kr.18,235.33 | 
| Unit Price without VAT: | kr.101.30739 | 
|---|---|
| Unit Price with VAT: | kr.126.63424 | 

