


V681HA32 | |
|---|---|
DigiKey Part Number | V681HA32-ND |
Manufacturer | |
Manufacturer Product Number | V681HA32 |
Description | VARISTOR 1.0675KV 25KA DISC 32MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.0675 kV 25 kA Varistor 1 Circuit Bolt Mount Disc 32mm, Formed Tabs |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.173 kV |
Manufacturer Littelfuse Inc. | Current - Surge 25 kA |
Series | Energy 610J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 850 pF @ 1 MHz |
Maximum AC Volts 680 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 875 V | Mounting Type Bolt Mount |
Varistor Voltage (Min) 962 V | Package / Case Disc 32mm, Formed Tabs |
Varistor Voltage (Typ) 1.0675 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 180 | kr.97.99139 | kr.17,638.45 |
| Unit Price without VAT: | kr.97.99139 |
|---|---|
| Unit Price with VAT: | kr.122.48924 |

