Similar



V680LA100BP | |
|---|---|
DigiKey Part Number | V680LA100BP-ND |
Manufacturer | |
Manufacturer Product Number | V680LA100BP |
Description | VARISTOR 1.06KV 6.5KA DISC 20MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1.06 kV 6.5 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 1.13 kV |
Manufacturer Littelfuse Inc. | Current - Surge 6.5 kA |
Series | Energy 260J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 380 pF @ 1 MHz |
Maximum AC Volts 680 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 875 V | Mounting Type Through Hole |
Varistor Voltage (Min) 990 V | Package / Case Disc 20mm |
Varistor Voltage (Typ) 1.06 kV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MOV20V680Y | Eaton - Electronics Division | 80 | 283-MOV20V680Y-ND | kr.6.60000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.38000 | kr.15.38 |
| 10 | kr.11.48700 | kr.114.87 |
| 25 | kr.10.50200 | kr.262.55 |
| 100 | kr.9.42330 | kr.942.33 |
| 300 | kr.8.82123 | kr.2,646.37 |
| 600 | kr.8.52658 | kr.5,115.95 |
| 1.200 | kr.8.28391 | kr.9,940.69 |
| 2.700 | kr.8.14711 | kr.21,997.20 |
| Unit Price without VAT: | kr.15.38000 |
|---|---|
| Unit Price with VAT: | kr.19.22500 |


