SCR 400 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SCR 400 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
TO-263

S4040NQ2RP

DigiKey Part Number
F7844TR-ND - Tape & Reel (TR)
F7844CT-ND - Cut Tape (CT)
F7844DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S4040NQ2RP
Description
SCR 400V 40A TO-263 (D2PAK)
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
SCR 400 V 40 A Standard Recovery Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - On State (It (RMS)) (Max)
40 A
Manufacturer
Littelfuse Inc.
Current - Hold (Ih) (Max)
6 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Off State (Max)
10 µA
Part Status
Active
Current - Non Rep. Surge 50, 60Hz (Itsm)
430A, 520A
Voltage - Off State
400 V
SCR Type
Standard Recovery
Voltage - Gate Trigger (Vgt) (Max)
1.5 V
Operating Temperature
-40°C ~ 125°C (TJ)
Current - Gate Trigger (Igt) (Max)
40 mA
Mounting Type
Surface Mount
Voltage - On State (Vtm) (Max)
1.8 V
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - On State (It (AV)) (Max)
25 A
Supplier Device Package
TO-263 (D2PAK)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.44.42000kr.44.42
10kr.30.12100kr.301.21
100kr.22.04530kr.2,204.53
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500kr.25.71398kr.12,856.99
Manufacturers Standard Package
Unit Price without VAT:kr.44.42000
Unit Price with VAT:kr.55.52500