Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




V56ZU3PX2855 | |
|---|---|
DigiKey Part Number | V56ZU3PX2855-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | V56ZU3PX2855 |
Description | VARISTOR 56V 500A DISC 10MM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 56 V 500 A Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 61.6 V |
Manufacturer Littelfuse Inc. | Current - Surge 500 A |
Series | Energy 5.5J |
Packaging Tape & Reel (TR) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 2150 pF @ 1 MHz |
Maximum AC Volts 35 V | Operating Temperature -55°C ~ 85°C (TA) |
Maximum DC Volts 45 V | Mounting Type Through Hole |
Varistor Voltage (Min) 50.4 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 56 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V56ZA3P | Littelfuse Inc. | 5.000 | F3064-ND | kr.3.55000 | Parametric Equivalent |
| V56ZA3PX2855 | Littelfuse Inc. | 0 | V56ZA3PX2855-ND | kr.2.08453 | Parametric Equivalent |
| V56ZC3P | Littelfuse Inc. | 0 | V56ZC3P-ND | kr.1.89511 | Parametric Equivalent |
| V56ZC3PX2855 | Littelfuse Inc. | 0 | V56ZC3PX2855-ND | kr.2.08453 | Parametric Equivalent |
| V56ZS3P | Littelfuse Inc. | 0 | V56ZS3P-ND | kr.1.89511 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.18412 | kr.10,920.60 |
| Unit Price without VAT: | kr.2.18412 |
|---|---|
| Unit Price with VAT: | kr.2.73015 |







