



V56ZS2P | |
|---|---|
DigiKey Part Number | F4076TR-ND - Tape & Reel (TR) F4076CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | V56ZS2P |
Description | VARISTOR 56V 250A DISC 7MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 56 V 250 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 35 V | |
Maximum DC Volts | 45 V | |
Varistor Voltage (Min) | 50.4 V | |
Varistor Voltage (Typ) | 56 V | |
Varistor Voltage (Max) | 61.6 V | |
Current - Surge | 250 A | |
Energy | 2.3J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1035 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.35000 | kr.2.35 |
| 10 | kr.1.60400 | kr.16.04 |
| 25 | kr.1.42520 | kr.35.63 |
| 100 | kr.1.23000 | kr.123.00 |
| 250 | kr.1.13612 | kr.284.03 |
| 500 | kr.1.07958 | kr.539.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.87714 | kr.877.14 |
| 2.000 | kr.0.84459 | kr.1,689.18 |
| 3.000 | kr.0.82830 | kr.2,484.90 |
| 5.000 | kr.0.81025 | kr.4,051.25 |
| 7.000 | kr.0.79969 | kr.5,597.83 |
| 10.000 | kr.0.78955 | kr.7,895.50 |
| Unit Price without VAT: | kr.2.35000 |
|---|---|
| Unit Price with VAT: | kr.2.93750 |



