V56ZC20P is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07790
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07789
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.07790
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: kr.3.38884
Datasheet
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
V18ZC05PX2855
Building Automation – Protect/Sense/Control

V56ZC20P

DigiKey Part Number
V56ZC20P-ND
Manufacturer
Manufacturer Product Number
V56ZC20P
Description
VARISTOR 56V 2KA DISC 20MM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
56 V 2 kA Varistor 1 Circuit Through Hole Disc 20mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Varistor Voltage (Max)
61.6 V
Manufacturer
Littelfuse Inc.
Current - Surge
2 kA
Series
Energy
30J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
10000 pF @ 1 MHz
Maximum AC Volts
35 V
Operating Temperature
-55°C ~ 85°C (TA)
Maximum DC Volts
45 V
Mounting Type
Through Hole
Varistor Voltage (Min)
50.4 V
Package / Case
Disc 20mm
Varistor Voltage (Typ)
56 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V56ZC20PX10Littelfuse Inc.0V56ZC20PX10-NDkr.3.07789Parametric Equivalent
V56ZC20PX2855Littelfuse Inc.0V56ZC20PX2855-NDkr.3.38884Parametric Equivalent
V56ZS20PLittelfuse Inc.0V56ZS20P-NDkr.3.07789Parametric Equivalent
V56ZS20PX10Littelfuse Inc.0V56ZS20PX10-NDkr.3.07789Parametric Equivalent
V56ZS20PX2855Littelfuse Inc.0V56ZS20PX2855-NDkr.3.38884Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
2.000kr.3.07789kr.6,155.78
Unit Price without VAT:kr.3.07789
Unit Price with VAT:kr.3.84736